📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay M55342K04B3E01RWB

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3010ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505
$ 1.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K04B3E01RWB.

IHS

Datasheet5 pages4 years ago

Alternate Parts

Price @ 1000
$ 1.833
$ 1.432
$ 1.432
Stock
0
2,000
2,000
Authorized Distributors
3
4
4
Resistance
3.01 kΩ
3.01 kΩ
3.01 kΩ
Case/Package
1505
1505
1505
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay M55342K04B3E01RWB provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3010ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505
Resistor,thick Film,3.01Kohms,40Wv,1+/-% Tol,100Ppm-Tc,1605-Case,rm-Milstyle |Vishay M55342K04B3E01RWB
RCWPM-5150 3.01K 1% K M55342K04B3E01R T0
1505 3.01K 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric