Vishay M55342K04B26E1RWB

Res Thick Film 1505 26.1K Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD SMD Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1505
Contact PlatingLead, Tin
Technical
CompositionThick Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
Resistance26.1 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay M55342K04B26E1RWB.

Alternate Parts

Price @ 1000
$ 0.98
$ 0.947
$ 0.947
Stock
0
4,000
4,000
Authorized Distributors
2
3
3
Resistance
26.1 kΩ
26.1 kΩ
26.1 kΩ
Case/Package
1505
1505
1505
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay M55342K04B26E1RWB.

Descriptions

Descriptions of Vishay M55342K04B26E1RWB provided by its distributors.

Res Thick Film 1505 26.1K Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD SMD Tray
Resistor,thick Film,26.1Kohms,40Wv,1+/-% Tol,100Ppm-Tc,1605-Case,rm-Milstyle |Vishay M55342K04B26E1RWB
RCWPM-5150 26.1K 1% K M55342K04B26E1R T0

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1505
Contact PlatingLead, Tin
Technical
CompositionThick Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
Resistance26.1 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay M55342K04B26E1RWB.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago