Vishay M55342K04B10E0RS3

SMD Chip Resistor, 10 kOhm, ± 1%, 150 mW, 1505 [3812 Metric], Thick Film, Military Reliability

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1505
Contact PlatingLead, Tin
Technical
CompositionThick Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay M55342K04B10E0RS3.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.947
$ 0.97
$ 0.97
Stock
20,000
74,175
74,175
Authorized Distributors
3
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
1505
1505
1505
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay M55342K04B10E0RS3.

Descriptions

Descriptions of Vishay M55342K04B10E0RS3 provided by its distributors.

SMD Chip Resistor, 10 kOhm, ± 1%, 150 mW, 1505 [3812 Metric], Thick Film, Military Reliability
Res Thick Film 1505 10K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R
RCWPM-5150 10K 1% K M55342K04B10E0R S84

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M55342K04B10E0RS3.

Technical Specifications

Physical
Case/Package1505
Contact PlatingLead, Tin
Technical
CompositionThick Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay M55342K04B10E0RS3.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago