Vishay M55342K03B100ERS2

SMD Chip Resistor, 100 kOhm, ± 1%, 200 mW, 1005 [2512 Metric], Thick Film, Military Reliability
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1005
Contact PlatingLead, Tin
Technical
CompositionThick Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
PackagingTape and Reel
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Depth1.27 mm
Length2.67 mm

Documents

Download datasheets and manufacturer documentation for Vishay M55342K03B100ERS2.

Future Electronics
Datasheet5 pages7 years ago

Inventory History

3 month trend:
+110%

Alternate Parts

Price @ 1000
$ 0.664
$ 0.591
$ 0.591
Stock
38,238
3,061
3,061
Authorized Distributors
6
5
5
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
1005
1005
1005
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay M55342K03B100ERS2.

Descriptions

Descriptions of Vishay M55342K03B100ERS2 provided by its distributors.

SMD Chip Resistor, 100 kOhm, ± 1%, 200 mW, 1005 [2512 Metric], Thick Film, Military Reliability
Res Thick Film 1005 100K Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R
Resistor,thick Film,100Kohms,40Wv,1+/-% Tol,100Ppm-Tc,1105-Case,rm-Milstyle |Vishay M55342K03B100ERS2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1005
Contact PlatingLead, Tin
Technical
CompositionThick Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
PackagingTape and Reel
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Depth1.27 mm
Length2.67 mm

Documents

Download datasheets and manufacturer documentation for Vishay M55342K03B100ERS2.

Future Electronics
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago