📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay M55342H11B49D9RWS

Fixed Resistor, Thin Film, 0.05W, 49.9ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
$ 2.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342H11B49D9RWS.

IHS

Datasheet5 pages3 years ago

CAD Models

Download Vishay M55342H11B49D9RWS symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.947
$ 1.375
$ 1.375
Stock
228
69,445
69,445
Authorized Distributors
4
5
5
Resistance
49.9 Ω
49.9 Ω
49.9 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thin Film 0402 49.9 Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402FRE0749R9L
63mW Thin Film Resistor 50V ±50ppm/℃ ±1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Vishay M55342H11B49D9RWS provided by its distributors.

Fixed Resistor, Thin Film, 0.05W, 49.9ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
RES SMD 49.9 OHM 1% 1/20W 0402
M55342H 50PPM 0402 49.9 1% R WS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric