📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay M55342H06B20E0RWS

Fixed Resistor, Thin Film, 0.15W, 20000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0705
$ 2.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342H06B20E0RWS.

IHS

Datasheet5 pages3 years ago

CAD Models

Download Vishay M55342H06B20E0RWS symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.248
$ 1.751
$ 1.751
Stock
222
74,701
74,701
Authorized Distributors
3
5
5
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
0705
-
-
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0705 20K Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD
Res Thin Film 0705 20K Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD Tray
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705

Descriptions

Descriptions of Vishay M55342H06B20E0RWS provided by its distributors.

Fixed Resistor, Thin Film, 0.15W, 20000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0705
RES SMD 20K OHM 1% 0.15W 0705
M55342H 50PPM 0705 20K 1% R WS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric