International Resistive M55342E12B100AR

Res SMD 100 Ohm 0.1% 1/10W 0603

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Resistance100 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height609.6 µm
Length1.6002 mm
Width787.4 µm

Alternate Parts

Price @ 1000
$ 3.4
$ 3.166
$ 3.166
Stock
1
1,500
1,500
Authorized Distributors
1
3
3
Resistance
100 Ω
-
-
Case/Package
0603
-
-
Tolerance
0.1 %
-
-
Power Rating
-
-
-
Composition
Thin Film
-
-
Temperature Coefficient
25 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for International Resistive M55342E12B100AR.

Descriptions

Descriptions of International Resistive M55342E12B100AR provided by its distributors.

RES SMD 100 OHM 0.1% 1/10W 0603
Thin Film Resistors - SMD PFC-W0603R-07-1000-B-3821

Manufacturer Aliases

International Resistive has several brands around the world that distributors may use as alternate names. International Resistive may also be known as the following names:

  • International Resistive Company
  • INTERNATIONAL RESISTIVE CO INC
  • INTL RESISTIVE
  • INTERNATIONAL RESISTIVE COMPANY INC
  • INTERNATIONAL RESISTIVE COMP
  • INTERNATIONAL RESISTIVE COMPAN
  • IRC / TT ELECTRONICS
  • TT ELECTRONICS / INTERNATIONAL RESISTIVE
  • INTERNATIONAL RESISTIVE CO
  • IRC
  • INTERNATIONAL RESISTIVE CO (IRC)
  • INTERNATIONAL RESI
  • INTERNATIONAL RES CORP/TT ELECT
  • NATIONAL RES

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Resistance100 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height609.6 µm
Length1.6002 mm
Width787.4 µm

Compliance

Environmental Classification
RoHSNon-Compliant