📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay M55342E11B10B0RWS

Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342E11B10B0RWS.

IHS

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay M55342E11B10B0RWS symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.71
$ 2.227
$ 2.227
Stock
5,974
18,475
18,475
Authorized Distributors
6
5
5
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
-
-
-
Composition
Thin Film
-
-
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA-2AEB103X
Res Thin Film 0402 10K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B10KE1
Surface Mount Thin Film Resistor, Cpf Series, 10 Kohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]
TE ConnectivityCPF0402B10KE1
Surface Mount Thin Film Resistor, Cpf Series, 10 Kohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]

Descriptions

Descriptions of Vishay M55342E11B10B0RWS provided by its distributors.

Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 10K Ohm 0.1% 0.05W(1/20W) ±25ppm/C 0.01% Pad SMD Waffle
M55342E 25PPM 0402 10K 0.1% R WS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric