📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay M55342E09B392ARWI

Fixed Resistor, Thin Film, 1W, 392ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
$ 16.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342E09B392ARWI.

IHS

Datasheet5 pages3 years ago

CAD Models

Download Vishay M55342E09B392ARWI symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.613
$ 13.852
Stock
170
230
Authorized Distributors
2
2
Resistance
392 Ω
392 Ω
Case/Package
2512
2512
Tolerance
0.1 %
0.1 %
Power Rating
-
1 W
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 2512 392 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-07392RL
Res Thick Film 2512 392 Ohm 1% 1W ±100ppm/C Molded SMD Embossed T/R
Res Thick Film 2512 392 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay M55342E09B392ARWI provided by its distributors.

Fixed Resistor, Thin Film, 1W, 392ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
RES SMD 392 OHM 0.1% 1W 2512
M55342E 25PPM 2512 392 0.1% R WI

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric