📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay M55342E06B1B50RT5

Res Thin Film 0705 1.5K Ohm 0.1% 3/20W ±25ppm/°C 0.01% Molded SMD SMD T/R
$ 1.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342E06B1B50RT5.

IHS

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay M55342E06B1B50RT5 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.633
$ 3.371
$ 3.371
Stock
725
269
269
Authorized Distributors
5
3
3
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
0705
-
-
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
-
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0705 1.5K Ohm 1% 3/20W ±100ppm/°C 0.01% SMD
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705

Descriptions

Descriptions of Vishay M55342E06B1B50RT5 provided by its distributors.

Res Thin Film 0705 1.5K Ohm 0.1% 3/20W ±25ppm/°C 0.01% Molded SMD SMD T/R
Fixed Resistor, Thin Film, 0.15W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705
RES SMD 1.5K OHM 0.1% 0.15W 0705
M55342E 25PPM 0705 1.5K 0.1% R T5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric