📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay M55342E02B2B21RWS

Fixed Resistor, Thin Film, 0.125W, 2210ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505
$ 11.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342E02B2B21RWS.

IHS

Datasheet5 pages3 years ago

CAD Models

Download Vishay M55342E02B2B21RWS symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.727
$ 2.227
Stock
183
214
Authorized Distributors
2
2
Resistance
2.21 kΩ
2.21 kΩ
Case/Package
0505
0505
Tolerance
0.1 %
0.1 %
Power Rating
-
-
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505

Descriptions

Descriptions of Vishay M55342E02B2B21RWS provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 2210ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505
RES SMD 2.21K OHM 0.1% 1/8W 0505
M55342E 25PPM 0505 2.21K 0.1% R WS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric