Harwin M50-3122045

Socket, Vertical, SMT, 1.27MM, 40WAY
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact Resistance30 mΩ
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth3.1 mm
Length25.75 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Harwin M50-3122045.

element14 APAC
Datasheet1 page11 years ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page13 years ago
Newark
Datasheet4 pages6 years ago
element14
Datasheet1 page17 years ago

Inventory History

3 month trend:
+188%

Alternate Parts

Price @ 1000
$ 4.115
$ 2.815
$ 2.815
Stock
1,176
3,236
3,236
Authorized Distributors
4
8
8
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
40
40
40
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Engineering Resources

View Evaluation kits and Reference designs for Harwin M50-3122045.

Related Parts

Descriptions

Descriptions of Harwin M50-3122045 provided by its distributors.

SOCKET, VERTICAL, SMT, 1.27MM, 40WAY
CONN, RCPT, 40POS, 2ROW, 1.27MM;
20+20 POS. FEMALE DIL VERTICAL
Board-Board Connector Receptacle, 40 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Product Range:-; Body Material:Nylon Rohs Compliant: Yes |Harwin M50-3122045

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50-3122045..

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact Resistance30 mΩ
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth3.1 mm
Length25.75 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Harwin M50-3122045.

element14 APAC
Datasheet1 page11 years ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page13 years ago
Newark
Datasheet4 pages6 years ago
element14
Datasheet1 page17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant