STMicroelectronics M41T00M6

DUAL Clock HH: MM: SS CMOS real time clock IC SECONDS 8B 85C 32.768kHz
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Frequency32.768 kHz
InterfaceI2C
Logic FunctionClock
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 B
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current300 µA
Number of Outputs1
PackagingRail/Tube
Time FormatHH:MM:SS
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T00M6.

Mouser
Datasheet25 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.993
$ 1.993
Stock
205,392
1,925,712
1,925,712
Authorized Distributors
0
6
6
Case/Package
SO
SOIC
SOIC
Number of Pins
8
8
8
Memory Size
8 B
8 B
8 B
Interface
I2C
I2C
I2C
Logic Function
Clock
Clock
Clock
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M41T00M6.

Descriptions

Descriptions of STMicroelectronics M41T00M6 provided by its distributors.

DUAL Clock HH:MM:SS CMOS real time clock IC SECONDS 8B 85C 32.768kHz
Serial RTC Real Time Clocks Serial 64 (8X8)
French Electronic Distributor since 1988

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Frequency32.768 kHz
InterfaceI2C
Logic FunctionClock
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 B
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current300 µA
Number of Outputs1
PackagingRail/Tube
Time FormatHH:MM:SS
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T00M6.

Mouser
Datasheet25 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant