Sprague M39006/25-0262

Cap Tant Wet 47uF 125V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125°C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance47 µF
Dissipation Factor7.9 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210020
Tolerance10 %
Voltage Rating125 V
Dimensions
Length21.03 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39006/25-0262.

Arrow Electronics
Datasheet22 pages14 years ago

Inventory History

3 month trend:
+88.56%

Alternate Parts

Price @ 1000
$ 66.126
$ 50.225
$ 50.225
Stock
104
1
1
Authorized Distributors
4
2
2
Capacitance
47 µF
47 µF
47 µF
Mount
-
-
-
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
-
-
-
Dissipation Factor
7.9 %
7.9 %
7.9 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39006/25-0262.

Related Parts

Descriptions

Descriptions of Sprague M39006/25-0262 provided by its distributors.

Cap Tant Wet 47uF 125V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125°C
Cap,47Uf,25Vdc,10-% Tol,10+% Tol,clr81-Milstyle |Vishay M39006/25-0262
OEMs, CMs ONLY (NO BROKERS)
47UF 125V 10% T3R

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006\25-0262

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance47 µF
Dissipation Factor7.9 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210020
Tolerance10 %
Voltage Rating125 V
Dimensions
Length21.03 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39006/25-0262.

Arrow Electronics
Datasheet22 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago