KEMET M39003/01-6093

Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (0.1%FR) 1.2 Ohm 125C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.2 Ω
Failure Rate0.1 %
FeaturesMilitary
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Length20.8788 mm

Documents

Download datasheets and manufacturer documentation for KEMET M39003/01-6093.

Farnell
Datasheet1 page5 years ago

Inventory History

3 month trend:
-69.57%

Alternate Parts

Price @ 1000
$ 52.032
$ 3.867
$ 3.867
Stock
2,430
739
739
Authorized Distributors
2
9
9
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.2 Ω
-
-
Leakage Current
-
6 µA
6 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET M39003/01-6093.

Related Parts

Descriptions

Descriptions of KEMET M39003/01-6093 provided by its distributors.

Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (0.1%FR) 1.2 Ohm 125C Bulk
CSR13E476KB 20C
CAP, 47UF, 20V, TANT, AXIAL; Capacitance: 47µF; Voltage Rating: 20V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.2 Ω
Failure Rate0.1 %
FeaturesMilitary
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Length20.8788 mm

Documents

Download datasheets and manufacturer documentation for KEMET M39003/01-6093.

Farnell
Datasheet1 page5 years ago

Compliance

Environmental Classification
RoHSCompliant