📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay M39003/01-6027

Cap Tant Solid 27uF 10V 10% (4.7 X 12.04mm) Axial (0.1%FR) 125Ž Bulk
$ 6.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39003/01-6027.

IHS

Datasheet12 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-6.13%

Alternate Parts

Price @ 1000
$ 6.81
$ 6.493
$ 6.493
Stock
364
614
614
Authorized Distributors
6
4
4
Capacitance
27 µF
27 µF
27 µF
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
6 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Solid 27uF 20V 10% (4.7 X 12.04mm) Axial 1.8 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount
Cap Tant Solid 27uF 10V 10% (4.7 X 12.04mm) Axial 125°C Bulk

Descriptions

Descriptions of Vishay M39003/01-6027 provided by its distributors.

Cap Tant Solid 27uF 10V 10% (4.7 X 12.04mm) Axial (0.1%FR) 125Ž Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount
27uF 10V 10% Cap Solid Tantalum
Cap,27Uf,10Vdc,10-% Tol,10+% Tol |Vishay M39003/01-6027

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-6027