KEMET M39003/01-2303

Cap Tant Solid 5.6uF 35V 10% (4.7 X 12.04mm) Axial (1%FR) 3 Ohm 125C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Capacitance5.6 µF
ESR (Equivalent Series Resistance)3 Ω
Schedule B8532210020
Voltage Rating (DC)35 V

Documents

Download datasheets and manufacturer documentation for KEMET M39003/01-2303.

Farnell
Datasheet1 page5 years ago
X-ON
Datasheet26 pages5 years ago

Alternate Parts

Price @ 1000
$ 7.21
$ 9.018
$ 9.018
Stock
320
19,990
19,990
Authorized Distributors
1
4
4
Capacitance
5.6 µF
5.6 µF
5.6 µF
Mount
-
-
-
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
35 V
-
-
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
-
-
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET M39003/01-2303.

Descriptions

Descriptions of KEMET M39003/01-2303 provided by its distributors.

Cap Tant Solid 5.6uF 35V 10% (4.7 X 12.04mm) Axial (1%FR) 3 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount
CAP, 5.6UF, 35V, TANT, AXIAL; Capacitance: 5.6µF; Voltage Rating: 35V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageAxial
Technical
Capacitance5.6 µF
ESR (Equivalent Series Resistance)3 Ω
Schedule B8532210020
Voltage Rating (DC)35 V

Documents

Download datasheets and manufacturer documentation for KEMET M39003/01-2303.

Farnell
Datasheet1 page5 years ago
X-ON
Datasheet26 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant