Vishay M39003/01-2271

Cap Tant Solid 22uF 15V 10% (4.7 X 12.04mm) Axial (1%FR) 125C
$ 6.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39003/01-2271.

IHS

Datasheet12 pages3 years ago

Newark

New Yorker Electronics

Future Electronics

Inventory History

3 month trend:
-10.87%

Alternate Parts

Price @ 1000
$ 6.199
$ 7.523
$ 7.523
Stock
3,528
87,874
87,874
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
2 Ω
2 Ω
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT110B226K015AT
Cap Tant Solid 22uF 15V 10%( 4.7 X 12.04mm) Axial 2 Ohm 125C Bulk
Capacitor, Tantalum; 22uF; Tantalex; Axial; Case B; +/-10%; 15WVDC; 20V; 3muA; 6% DF
Yageo GroupT110B226K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
22UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, 150D SERIES
Cap Tant Solid 22uF 15V 10% (4.7 X 12.04mm) Axial 125C Ammo
Yageo GroupT212B226K015MS
Cap Tant Solid 22uF 15V 10% (4.7 X 12.04mm) Axial (1%FR) Bulk

Descriptions

Descriptions of Vishay M39003/01-2271 provided by its distributors.

Cap Tant Solid 22uF 15V 10% (4.7 X 12.04mm) Axial (1%FR) 125C
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Military MIL-PRF-39003/1CSR13 Axial Tantalum Capacitor 0.185Diax0.474L 4.70mmx12.04mm ±10% 22muF 15V
CAPACITOR TANT 22UF, 15V, AXIAL; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:15V; Capacitor Terminals:Axial Leaded; MIL Spec:MIL-C-39003/01; Capacitor Mounting:Through Hole; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric