📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

STMicroelectronics M24512-WMN6TP

EEPROM, I2C, Serial, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, SOIC N
$ 0.511
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24512-WMN6TP.

Burklin Elektronik

Datasheet43 pages10 years ago

Newark

Factory Futures

TME

X-ON

Inventory History

3 month trend:
-4.07%

CAD Models

Download STMicroelectronics M24512-WMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.511
$ 0.464
Stock
5,930,641
664,783
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
900 ns
-
Frequency
1 MHz
-
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsM24512-RMN6TP
M24512-RMN6TP SERIAL EEPROM MEMORY, 512KBIT, 900NS, 1.8 TO 5.5 V 8-PIN SOIC
STMicroelectronicsM24256-BWMN6TP
M24256-BWMN6TP Serial EEPROM Memory, 256kbit, 900ns, 2.5 to 5.5 V 8-Pin SOIC
STMicroelectronicsM24256-BRMN6TP
EEPROM Memory; 256kb; 32kx8bit; 1MHz; serial I2C; 5ms; 1.8V-5.5V; -40+85 deg.C; SMD; SO8

Descriptions

Descriptions of STMicroelectronics M24512-WMN6TP provided by its distributors.

EEPROM, I2C, Serial, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, SOIC N
M24512 Series 512 Kb (64 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM I2C 4M Cycles, 2.5V, SO8, Tape and Reel
STMicroelectronics SCT
EEPROM, 512KBIT, I2C, 8SOIC, REEL; Memory Size:512Kbit; Memory Configuration:64K x 8bit; Clock Frequency:1MHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; IC Interface Type:I2C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.5V to 5.5V
Memory Size KB = 64 / Organisation = 64 k x 8 Bit / Interfaces = I²C / Interfaces = Serial / Clock Frequency Max. MHz = 1 / Access Time ns = 450 / Data Retention Years = 200 / Supply Current mA = 2.5 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24512-WMN6TP.
  • M24512WMN6TP