ITT / Cannon M24308/1-12Z

Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolyester
MountPanel
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
GenderFemale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon M24308/1-12Z.

Newark
Datasheet23 pages13 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 13.06
$ 29.59
$ 29.59
Stock
436
10,121
10,121
Authorized Distributors
3
1
1
Gender
Female
-
-
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon M24308/1-12Z.

Descriptions

Descriptions of ITT / Cannon M24308/1-12Z provided by its distributors.

Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
DSUB,9,REC,SLDR,CHROMATE/ZINC,FLT MNT HDW
D Sub Connector, Receptacle, 9Pos; No. Of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:D*m Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/1-12Z

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolyester
MountPanel
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
GenderFemale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon M24308/1-12Z.

Newark
Datasheet23 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago