Harwin M22-7130442

Conn Socket Strip SKT 4 POS 2mm Solder ST Thru-Hole Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance5 GΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating500 V
Dimensions
Depth2.4 mm
Height4.4 mm
Lead Pitch2 mm
Length8 mm
Pitch2 mm
Width450 µm

Documents

Download datasheets and manufacturer documentation for Harwin M22-7130442.

element14 APAC
Datasheet4 pages7 years ago
Datasheet1 page18 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page18 years ago
element14
Datasheet1 page14 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-87.61%

Engineering Resources

View Evaluation kits and Reference designs for Harwin M22-7130442.

Related Parts

Descriptions

Descriptions of Harwin M22-7130442 provided by its distributors.

Conn Socket Strip SKT 4 POS 2mm Solder ST Thru-Hole Tube
Board-To-Board Connector, Vertical, M22 Series, Through Hole, Receptacle, 4, 2 Mm Rohs Compliant: Yes |Harwin M22-7130442
SOCKET, VERTICAL, 1ROW, 4WAY; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: M22 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance5 GΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating500 V
Dimensions
Depth2.4 mm
Height4.4 mm
Lead Pitch2 mm
Length8 mm
Pitch2 mm
Width450 µm

Documents

Download datasheets and manufacturer documentation for Harwin M22-7130442.

element14 APAC
Datasheet4 pages7 years ago
Datasheet1 page18 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page18 years ago
element14
Datasheet1 page14 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant