Samtec SQT-104-01-L-S

Samtec SQT Series 2mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Number of Pins4
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating5.5 A
GenderReceptacle
Max Current Rating5.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)450 V
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating450 V
Voltage Rating (AC)450 V
Dimensions
Depth2 mm
Lead Length2.29 mm
Lead Pitch2 mm
Length8.3 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec SQT-104-01-L-S.

Master Electronics
Datasheet1 page6 years ago
Samtec
Technical Drawing3 pages6 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page14 years ago
element14 APAC
Datasheet1 page16 years ago
Toby Electronics
Datasheet2 pages6 years ago
Datasheet1 page8 years ago
Arrow Electronics
Datasheet1 page12 years ago
Farnell
Datasheet1 page16 years ago

Inventory History

3 month trend:
+20.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SQT-104-01-L-S.

Related Parts

Descriptions

Descriptions of Samtec SQT-104-01-L-S provided by its distributors.

Samtec SQT Series 2mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
Cost Effective Rugged PCB Sockets, 2.00mm pitch
Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry Thru-Hole Tube
Conn Sckt Strp Skt 4 Pos 2Mm Sldr St Th Rohs Compliant: Yes
French Electronic Distributor since 1988
RECEPTACLE, 2MM, VERT, 4WAY; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: SQT Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Cont
DESCRIPTION: 2MM SOCKET STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • SAMTEC (MC)
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-104-01-L-S.
  • SQT-10401-L-S
  • SQT10401LS

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Number of Pins4
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating5.5 A
GenderReceptacle
Max Current Rating5.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)450 V
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating450 V
Voltage Rating (AC)450 V
Dimensions
Depth2 mm
Lead Length2.29 mm
Lead Pitch2 mm
Length8.3 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec SQT-104-01-L-S.

Master Electronics
Datasheet1 page6 years ago
Samtec
Technical Drawing3 pages6 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page14 years ago
element14 APAC
Datasheet1 page16 years ago
Toby Electronics
Datasheet2 pages6 years ago
Datasheet1 page8 years ago
Arrow Electronics
Datasheet1 page12 years ago
Farnell
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant