NKK Switches M2012TNW01-DA

Switch Rocker ON None ON SPDT Solder Lug Small Rocker 6A 250VAC 30VDC 50000Cycles
$ 5.675
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2012TNW01-DA.

Farnell

Datasheet0 pages0 years ago

Verical

RS (Formerly Allied Electronics)

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesM2012TXW13-DA
Switch Rocker ON None ON SPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2012TJW01
SWITCH, ROCKER, MINI, SPDT, ON-ON, NO ACTUATOR, NON-ILLUM, NO BEZEL,6A,125VAC, SOLDER
NKK SwitchesM2012TYW01-JC
Rocker Switch, SPDT, On-on, Latched, 4A, 30VDC, Solder Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC
TE Connectivity3-1571986-6
Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount
C&K Components7101J1AQE2
Rocker Switch, Spdt, On-On, Maintained, 5A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal, Rocker

Descriptions

Descriptions of NKK Switches M2012TNW01-DA provided by its distributors.

Switch Rocker ON None ON SPDT Solder Lug Small Rocker 6A 250VAC 30VDC 50000Cycles
SWITCH, ROCKER, SPDT, 6A, 125VAC, BLACK
SWITCH, ROCKER, SPDT, 6A, 125VAC, BLACK; Illumination: Non Illuminated; Contact Configuration: SPDT; Switch Operation: On-None-On; Actuator / Cap Colour: Black; Switch Mounting: Panel Mount; Contact Current Max: 6A; Product Range: -
Switch, Rocker, Spdt, 6A, 125Vac, Black; Contacto, Configuración:Spdt; Interruptor, Operación:Encendido-Nada-Encendido; Color Del Actuador/Tapa:Negro; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:6A |Nkk Switches M2012TNW01-DA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2012TNW01DA