Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 7101J1AQE2

Rocker Switch, Spdt, On-On, Maintained, 5A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal, Rocker
$ 8.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7101J1AQE2.

element14 APAC

Datasheet22 pages9 years ago

IHS

Future Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-23.17%

Alternate Parts

Price @ 1000
$ 8.99
$ 8.975
$ 8.975
Stock
13,136
28,143
28,143
Authorized Distributors
6
6
6
Throw Configuration
SPDT
SPDT
SPDT
Contact Material
Silver
-
-
Contact Plating
Silver
Gold
Gold
Termination
Solder
Solder
Solder
Current Rating
5 A
-
-
Voltage Rating (DC)
28 V
20 V
20 V
Illumination Type
Illuminated
-
-
Mechanical Life
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NKK SwitchesM2012TXW41-DA
Switch; Rocker; Mini; SPDT; ON-ON; Non-Illum; .365 Black Rocker; 6A; 125VAC; Vertical PC
NKK SwitchesM2T12TXW13-DA
Switch Rocker ON None ON SPDT PC Pins Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2012TXW30-DA
Switch Rocker ON None ON SPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
TE Connectivity1-1571986-1
Rocker Switch, SPDT, On-on, Momentary, 2A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount
C&K Components7105J1CQE2
Switch Rocker Mom OFF Mom SPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk
C&K Components7101J1AV3QE2
Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk

Descriptions

Descriptions of C&K Components 7101J1AQE2 provided by its distributors.

Rocker Switch, Spdt, On-On, Maintained, 5A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal, Rocker
SWITCH, ROCKER, SEALED, SPDT, ON-ON,.531 BLACK LONG ROCKER,5A,120VAC,28VDC, R/A PC
Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk
7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch
Rocker Switch SPDT On-on Maintained 28V
SWITCH, ROCKER, SPDT, ON-ON; Series:7000; Switch Function Type:On-None-On; Contact Configuration:SPDT; Voltage, Contact AC Max:120V; Voltage, Contact DC Max:28V; Max Contact Current AC:5A; Max Contact Current DC:5A; Terminal Type:THT; Actuator / Cap Colour:Black

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7101J1AQE2.