Harwin M20-9990645

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBrass, Bronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialPolyester
MountThrough Hole
Number of Pins6
Weight45.359237 g
Technical
Connector TypeMale Pin
Contact Resistance25 mΩ
Current Rating3 A
GenderMale
Insulation Resistance10 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating (AC)750 V
Voltage Rating (DC)750 V
Dimensions
Contact Mating Length6.096 mm
Depth2.54 mm
Height3.175 mm
Lead Pitch2.54 mm
Length15.24 mm
Pitch2.54 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-9990645.

element14 APAC
Datasheet5 pages7 years ago
Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
-2.48%

Alternate Parts

Price @ 1000
$ 0.167
$ 0.141
$ 0.141
Stock
159,558
950,346
950,346
Authorized Distributors
11
12
12
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass, Bronze, Gold, Nickel
Brass
Brass

Engineering Resources

View Evaluation kits and Reference designs for Harwin M20-9990645.

Related Parts

Descriptions

Descriptions of Harwin M20-9990645 provided by its distributors.

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Headers & Wire Housings 06 SIL VERTICAL PIN HEADER GOLD HT
6 Pos. Male SIL Vertical Throughboard Conn.
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Connector, Header, 6Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Straight; Product Range:M20 Series Rohs Compliant: Yes |Harwin M20-9990645

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBrass, Bronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialPolyester
MountThrough Hole
Number of Pins6
Weight45.359237 g
Technical
Connector TypeMale Pin
Contact Resistance25 mΩ
Current Rating3 A
GenderMale
Insulation Resistance10 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating (AC)750 V
Voltage Rating (DC)750 V
Dimensions
Contact Mating Length6.096 mm
Depth2.54 mm
Height3.175 mm
Lead Pitch2.54 mm
Length15.24 mm
Pitch2.54 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-9990645.

element14 APAC
Datasheet5 pages7 years ago
Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant