
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | M20-9770242 | 29 | 1 | 10h | ||||||||
| Master Electronics | M20-9770242 | 4,462 | 900 | |||||||||
| Onlinecomponents.com | M20-9770242 | 4,462 | 900 | Bulk | ||||||||
| TME | M20-9770242 | 0 | 7K | 6h | ||||||||
| Newark | M20-9770242 | 0 | 100 |
Download Harwin M20-9770242 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Harwin M20-9770242 provided by its distributors.
Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names: