Harwin M20-7830846

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating3 A
GenderReceptacle
Insulation Resistance1 MΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth5.04 mm
Hole Diameter800 µm
Lead Pitch2.54 mm
Length20.72 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-7830846.

Farnell
Datasheet1 page6 years ago
Datasheet1 page13 years ago
Datasheet7 pages19 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet1 page4 years ago
Newark
Datasheet1 page18 years ago
Datasheet1 page11 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-4.56%

Alternate Parts

Price @ 1000
$ 1.115
$ 1.55
$ 1.55
Stock
42,720
32,337
32,337
Authorized Distributors
8
10
10
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polyamide
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Engineering Resources

View Evaluation kits and Reference designs for Harwin M20-7830846.

Related Parts

Descriptions

Descriptions of Harwin M20-7830846 provided by its distributors.

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Board-To-Board Connector, M20 Series, Through Hole, Receptacle, 16, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Harwin M20-7830846
SOCKET, PCB, 0.1", 8+8WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating3 A
GenderReceptacle
Insulation Resistance1 MΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth5.04 mm
Hole Diameter800 µm
Lead Pitch2.54 mm
Length20.72 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-7830846.

Farnell
Datasheet1 page6 years ago
Datasheet1 page13 years ago
Datasheet7 pages19 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet1 page4 years ago
Newark
Datasheet1 page18 years ago
Datasheet1 page11 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant