Omron LY4N-D2 DC12

Silver Alloy 12V 10A 4PDT (4 Form C) Plugin, 28x41.5mm Power Relays ROHS
$ 18.967
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY4N-D2 DC12.

Sager Electronics

Datasheet14 pages10 years ago
Datasheet22 pages2 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+650%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Relay, LY Series, Power, Non Latching, 4PDT, 12 VDC, 10 A RoHS Compliant: Yes
RELAY, E-MECH, GEN PURP,4PDT, CUR-RTG 10A, CTRL-V 12DC, VOL-RTG 250/125AC/DC,14 PIN
Power Relay 12VDC 10A 4PDT(28x41.5x42.4)mm Socket
PanasonicSP4-P-DC12V
Compact Power Relay, 4 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
PanasonicSP4-DC12V
Compact Power Relay, 4 Form C, 15A 250VAC 10A 30VDC
PanasonicSP4-L2-DC12V
Compact Power Relay, 4 Form C, 10A 250VAC 10A 30VDC, 2 Coil Latching

Descriptions

Descriptions of Omron LY4N-D2 DC12 provided by its distributors.

Silver Alloy 12V 10A 4PDT (4 Form C) Plugin,28x41.5mm Power Relays ROHS
Power/Signal Relay, 4PDT, Momentary, 0.12A (Coil), 12VDC (Coil), 1500mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
Gp Relay |Omron Industrial Automation LY4N-D2 DC12
Relay; General Purpose; LY; 4PDT; Plug-in 12 VDC
General Purpose Relays GP RELAY
RELAY GEN PURPOSE 4PDT 10A 12V
LY4ND2DC12, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY4N-D2-DC12
  • LY4N-D2DC12
  • LY4ND2 DC12
  • LY4ND2DC12