Lite-On LTV-847S

LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins16
Technical
Collector Emitter Breakdown Voltage35 V
Collector Emitter Saturation Voltage100 mV
Collector Emitter Voltage (VCEO)35 V
Current Transfer Ratio600 %
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.2 V
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature110 °C
Max Output Voltage35 V
Max Power Dissipation200 mW
Min Operating Temperature-30 °C
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current per Channel50 mA
Output Voltage35 V
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time18 µs
Schedule B8541408000
Dimensions
Height4.6 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTV-847S.

Factory Futures
Datasheet13 pages19 years ago
TME
Datasheet5 pages24 years ago
Upverter
Datasheet16 pages10 years ago
_legacy Avnet
Datasheet15 pages14 years ago
Jameco
Datasheet15 pages15 years ago
Datasheet15 pages17 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-27.20%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTV-847S.

Related Parts

Descriptions

Descriptions of Lite-On LTV-847S provided by its distributors.

LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD
35V 5000V 50mA 0.1V@1mA,20mA 4 6V 1.2V DC SMD-16P Optocouplers - Phototransistor Output ROHS
OPTOCOUPLER,DC INPUT 4 CHANNEL TRANS DC OUTPUT,16-PIN DIP
Quad-Channel CTR 50-600% Uout 35V Uiso 5kV; Replacement: PC847S
4xOptoc. 5kV 35V 50mA >50% SMD16
OptoCouplers & OptoIsolators Optocplr, Phototrans 4-CHNL
Product Description Demo for Development.
French Electronic Distributor since 1988
OPTOISOLTR 5KV 4CH TRANS 16-SMD

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV847S

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins16
Technical
Collector Emitter Breakdown Voltage35 V
Collector Emitter Saturation Voltage100 mV
Collector Emitter Voltage (VCEO)35 V
Current Transfer Ratio600 %
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.2 V
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature110 °C
Max Output Voltage35 V
Max Power Dissipation200 mW
Min Operating Temperature-30 °C
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current per Channel50 mA
Output Voltage35 V
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time18 µs
Schedule B8541408000
Dimensions
Height4.6 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTV-847S.

Factory Futures
Datasheet13 pages19 years ago
TME
Datasheet5 pages24 years ago
Upverter
Datasheet16 pages10 years ago
_legacy Avnet
Datasheet15 pages14 years ago
Jameco
Datasheet15 pages15 years ago
Datasheet15 pages17 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant