Lite-On LTV-817-A

LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)35 V
Current Transfer Ratio160 %
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.2 V
Isolation Voltage5 kV
Max Collector Current8 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage35 V
Max Power Dissipation200 mW
Min Operating Temperature-30 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time18 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Lite-On LTV-817-A.

Future Electronics
Datasheet17 pages10 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet13 pages20 years ago
X-ON
Datasheet5 pages6 years ago
Arrow Electronics
Datasheet14 pages15 years ago
_legacy Avnet
Datasheet15 pages14 years ago
Jameco
Datasheet15 pages15 years ago
TME
Datasheet5 pages24 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+45.17%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.103
$ 0.091
$ 0.129
$ 0.104
$ 0.141
Stock
262,768
709,431
504,643
136,988
200,508
109,514
Authorized Distributors
6
8
10
6
7
4
Case/Package
PDIP
PDIP
PDIP
SMD/SMT
DIP
-
Number of Pins
2
4
4
4
4
-
Number of Channels
1
1
1
1
1
-
Isolation Voltage
5 kV
5 kV
5 kV
5 kV
5.3 kV
-
Current Transfer Ratio
160 %
260 %
600 %
7500 %
-
-
Rise Time
18 µs
18 µs
18 µs
300 µs
-
-
Fall Time
18 µs
18 µs
18 µs
250 µs
-
-
Output Voltage
-
-
35 V
35 V
35 V
-
Output Current
-
-
-
-
-
-
Forward Voltage
1.2 V
1.4 V
1.4 V
1.4 V
-
-
Forward Current
50 mA
50 mA
50 mA
50 mA
50 mA
-

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTV-817-A.

Related Parts

Descriptions

Descriptions of Lite-On LTV-817-A provided by its distributors.

LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
35V 5000V 50mA 0.1V@1mA,20mA 1 6V 1.2V DC DIP-4 Optocouplers - Phototransistor Output ROHS
Transistor Output Optocoupler, 1-Element, 5000V Isolation

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • VISHAY / LITE-ON
  • LITE-ON SEMICONDUCTOR CORP
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • Lite-On SCT
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV-817/A
  • LTV-817A
  • LTV817 A
  • LTV817-A
  • LTV817A

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)35 V
Current Transfer Ratio160 %
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.2 V
Isolation Voltage5 kV
Max Collector Current8 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage35 V
Max Power Dissipation200 mW
Min Operating Temperature-30 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time18 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Lite-On LTV-817-A.

Future Electronics
Datasheet17 pages10 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet13 pages20 years ago
X-ON
Datasheet5 pages6 years ago
Arrow Electronics
Datasheet14 pages15 years ago
_legacy Avnet
Datasheet15 pages14 years ago
Jameco
Datasheet15 pages15 years ago
TME
Datasheet5 pages24 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant