Lite-On LTV-816S-TA1

LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio320 %
Fall Time18 µs
Forward Current20 mA
Forward Voltage1.2 V
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Output Voltage80 V
Max Power Dissipation200 mW
Min Operating Temperature-50 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
PackagingTape & Reel (TR)
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Rise Time18 µs
Schedule B8541408000
Dimensions
Height4.6 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTV-816S-TA1.

Upverter
Datasheet0 pages0 years ago
X-ON
Datasheet13 pages6 years ago
Future Electronics
Datasheet17 pages10 years ago
Datasheet13 pages21 years ago
Arrow Electronics
Datasheet16 pages14 years ago
_legacy Avnet
Datasheet10 pages17 years ago
iiiC
Datasheet13 pages0 years ago

Inventory History

3 month trend:
-14.38%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.103
$ 0.103
Stock
1,796,760
807,417
807,417
Authorized Distributors
8
7
7
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5 kV
5 kV
5 kV
Current Transfer Ratio
320 %
320 %
320 %
Rise Time
18 µs
18 µs
18 µs
Fall Time
18 µs
18 µs
18 µs
Output Voltage
80 V
80 V
80 V
Output Current
-
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Forward Current
20 mA
20 mA
20 mA

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTV-816S-TA1.

Related Parts

Descriptions

Descriptions of Lite-On LTV-816S-TA1 provided by its distributors.

LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Transistor Output Optocoupler, 1-Element, 5000V Isolation

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV-816S-TA1.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio320 %
Fall Time18 µs
Forward Current20 mA
Forward Voltage1.2 V
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Output Voltage80 V
Max Power Dissipation200 mW
Min Operating Temperature-50 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
PackagingTape & Reel (TR)
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Rise Time18 µs
Schedule B8541408000
Dimensions
Height4.6 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTV-816S-TA1.

Upverter
Datasheet0 pages0 years ago
X-ON
Datasheet13 pages6 years ago
Future Electronics
Datasheet17 pages10 years ago
Datasheet13 pages21 years ago
Arrow Electronics
Datasheet16 pages14 years ago
_legacy Avnet
Datasheet10 pages17 years ago
iiiC
Datasheet13 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant