Diodes Inc. LTST-C170KGKT

LED yellow green 0805 wavelength 571nm light intensity 35mcd Front Mounting
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-C170KGKT.

Upverter

Datasheet12 pages12 years ago

ODG (Origin Data Global)

IHS

_legacy Avnet

TME

Inventory History

3 month trend:
+3.61%

CAD Models

Download Diodes Inc. LTST-C170KGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Micro LED SMD LED '598 SERIES' 0805 PACKAGE (2.0mm X 1.25mm X 0.7mm) Single Color
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
LED GREEN CLEAR CHIP SMD / Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
APHCM2012SYCK-F01 YELLOW LED, 590 NM 2012(0805)CLEAR, RECTANGLE LENS SMD PACKAGE
LED Low-Power Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012CGCK
LED GREEN CLEAR CHIP SMD / Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)

Descriptions

Descriptions of Diodes Inc. LTST-C170KGKT provided by its distributors.

LED yellow green 0805 wavelength 571nm light intensity 35mcd Front Mounting
Lite-On LED, CHIP LED 0805, 2012 (0805), 571 nm, 2 x 1.25mm
OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Green, 571 at 20mA, 18 to approx. 71 at 20mA
LED Uni-Color Green 574nm 2-Pin Chip LED T/R
Smd, Alingap, 0805, Grn, 571Nm, 35Mcd, Clr, T/R Rohs Compliant: Yes
Single Color LED, Green, Water Clear, 1.4mm
Green 2 x 1.25 x 1.1 mm 130° Water Clear 35 mcd 2 V Surface Mount LED
LED Single Chip Green 571nm 30mA 2-Pin SMD T/R
35mcd Colorless transparence -55℃~+85℃ 571nm Green/Yellow-Green 130° 75mW 0805 Light Emitting Diodes (LED) ROHS
CHIP LED 0805 GREEN 571NM 35MC

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-C170 KGKT
  • LTST-C170-KGKT
  • LTST-C170KGKT.