Lite-On LTS-315AHR

Displays Module 1 Digit 8 LED Hi-Eff. Red CC 14-Pin DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Character Width7.62 mm
Dominant Wavelength623 nm
Element ConfigurationCommon Cathode
Forward Current25 mA
Forward Voltage2.6 V
Illumination ColorRed
Luminous Intensity2 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-35 °C
Number of Characters1
Number of Contacts14
Number of Elements8
Operating Supply Voltage2.6 V
Power Dissipation75 mW
Reverse Voltage5 V
Test Current10 mA
Viewing Area (height)7.65 mm
Wavelength635 nm
Dimensions
Depth9.85 mm
Height18.7452 mm
Length18.75 mm
Width9.8552 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTS-315AHR.

_legacy Avnet
Datasheet5 pages24 years ago
TME
Datasheet6 pages10 years ago
Jameco
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-16.06%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTS-315AHR.

Related Parts

Descriptions

Descriptions of Lite-On LTS-315AHR provided by its distributors.

Displays Module 1 Digit 8 LED Hi-Eff. Red CC 14-Pin DIP
Single Digit Seven Segment High Efficiency Red 0.3 Common Cathode Display"
DISPLAY 7-SEG 0.3" SGL RED 14DIP
Numeric Display 1-DIG, Hi Eff Red CCRHD
LED DISP RED 7SEG 0.4inch DIL14
LED 7-SEG 0.3" 1DGT HIEFF RED CC

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTS315AHR

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Character Width7.62 mm
Dominant Wavelength623 nm
Element ConfigurationCommon Cathode
Forward Current25 mA
Forward Voltage2.6 V
Illumination ColorRed
Luminous Intensity2 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-35 °C
Number of Characters1
Number of Contacts14
Number of Elements8
Operating Supply Voltage2.6 V
Power Dissipation75 mW
Reverse Voltage5 V
Test Current10 mA
Viewing Area (height)7.65 mm
Wavelength635 nm
Dimensions
Depth9.85 mm
Height18.7452 mm
Length18.75 mm
Width9.8552 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTS-315AHR.

_legacy Avnet
Datasheet5 pages24 years ago
TME
Datasheet6 pages10 years ago
Jameco
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant