Lite-On LTS-6980HR

Display Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP Module
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Character Width14.224 mm
Dominant Wavelength623 nm
Element ConfigurationCommon Cathode
Forward Current25 mA
Forward Voltage2.6 V
Illumination ColorRed
Luminous Intensity2.4 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-35 °C
Number of Characters1
Number of Elements8
Operating Supply Voltage2.6 V
Power Dissipation75 mW
Reverse Voltage5 V
Schedule B8531200040
Test Current10 mA
Viewing Area (height)14.22 mm
Wavelength635 nm
Dimensions
Depth12.6 mm
Height19.05 mm
Length19.05 mm
Width12.5984 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTS-6980HR.

TME
Datasheet5 pages14 years ago
Jameco
Datasheet8 pages15 years ago
Future Electronics
Datasheet5 pages23 years ago

Inventory History

3 month trend:
-11.62%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTS-6980HR.

Related Parts

Descriptions

Descriptions of Lite-On LTS-6980HR provided by its distributors.

Display Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP Module
Single Digit Seven Segment High Efficiency Red 0.56 Common Cathode Display"
DISPLAY 7SEG 0.56" SGL RED 10DIP
IC,LTS6980HR,OPTO DEVICE-LED D ISPLAY <NV
142MM HIGH EFF. RED DISPLAY CC

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTS6980HR

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Character Width14.224 mm
Dominant Wavelength623 nm
Element ConfigurationCommon Cathode
Forward Current25 mA
Forward Voltage2.6 V
Illumination ColorRed
Luminous Intensity2.4 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-35 °C
Number of Characters1
Number of Elements8
Operating Supply Voltage2.6 V
Power Dissipation75 mW
Reverse Voltage5 V
Schedule B8531200040
Test Current10 mA
Viewing Area (height)14.22 mm
Wavelength635 nm
Dimensions
Depth12.6 mm
Height19.05 mm
Length19.05 mm
Width12.5984 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTS-6980HR.

TME
Datasheet5 pages14 years ago
Jameco
Datasheet8 pages15 years ago
Future Electronics
Datasheet5 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant