Lite-On LTE-4206

LTE-4206 Series 20° Transparent 940 nm 60 mA IR Emitter Through Hole - T-1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
Housing MaterialPlastic
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength940 nm
Forward Current60 mA
Forward Voltage1.2 V
Lens StyleCircular, Colorless, Diffused
Max Operating Temperature85 °C
Max Power Dissipation90 mW
Min Operating Temperature-40 °C
Nominal Supply Current50 mA
Number of Elements1
Number of LEDs1
OrientationTop View
Output Power90 mW
Peak Wavelength940 nm
Power Dissipation90 mW
Power Rating90 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle20 °
Wavelength940 nm
Dimensions
Depth4 mm
Lead Length2.54 mm
Length4 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTE-4206.

Upverter
Datasheet4 pages10 years ago
DigiKey
Datasheet3 pages19 years ago
Future Electronics
Datasheet3 pages24 years ago
iiiC
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-26.63%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTE-4206.

Related Parts

Descriptions

Descriptions of Lite-On LTE-4206 provided by its distributors.

LTE-4206 Series 20° Transparent 940 nm 60 mA IR Emitter Through Hole - T-1
Infrared Emitter 940nm 7.67mW/sr Circular Top Mount 2-Pin T-1
Product Description Demo for Development.
OPTOELECTRONICS - IR EMITTER AND DETECTOR - IR Emitter, Side Look, Water Clear Lens, 1.35 RI, Wavelength - 940, View Angle - 20
IR-EMITTER 3MM 940NM 20° 25MW/S

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTE-4206.
  • LTE4206

Technical Specifications

Physical
Case/PackageT
Housing MaterialPlastic
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength940 nm
Forward Current60 mA
Forward Voltage1.2 V
Lens StyleCircular, Colorless, Diffused
Max Operating Temperature85 °C
Max Power Dissipation90 mW
Min Operating Temperature-40 °C
Nominal Supply Current50 mA
Number of Elements1
Number of LEDs1
OrientationTop View
Output Power90 mW
Peak Wavelength940 nm
Power Dissipation90 mW
Power Rating90 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle20 °
Wavelength940 nm
Dimensions
Depth4 mm
Lead Length2.54 mm
Length4 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTE-4206.

Upverter
Datasheet4 pages10 years ago
DigiKey
Datasheet3 pages19 years ago
Future Electronics
Datasheet3 pages24 years ago
iiiC
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant