Lumex SSL-LX3044SRC/D

LED; Red;600mcd;0.126In.Dia.;T3mm;150mAIf;1.8V Vf;30deg;660nm;Water C

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
67-1647-ND 17,335 Buy Now »
USD
0.410 0.288 0.192 0.096 0.074
Heilind Electronics
LMXSSL-LX3044SRC/D 30,325 Buy Now »
USD
0.078 0.078 0.078 0.078 0.065
Mouser
696-SSLLX3044SRC/D 10,547 Buy Now »
USD
0.410 0.288 0.192 0.096 0.074
Newark
09J9288 0 ··
USD
0.100 0.075
Onlinecomponents.com
SSLLX3044SRCD 440 Buy Now »
USD
0.093 0.093 0.078 0.068 0.059
Master Electronics
SSLLX3044SRCD 387 ··
USD
0.093 0.093 0.078 0.068 0.059
Heilind Asia
LMXSSL-LX3044SRC/D 320 Buy Now »
USD
0.116 0.116 0.116 0.116 0.116
Future Electronics
SSL-LX3044SRC/D 3,000 Buy Now »
USD
0.089 0.081
Bisco
SSL-LX3044SRC/D 280 Buy Now »
Allied Electronics
70127626 0 ··
USD
0.208 0.208 0.149 0.104 0.095
Edge Electronics
SSL-LX3044SRC/D 0 ··
element14 APAC
7605535 0 ··
CNY
1.000 1.000 1.000
Electro Sonic
SSLLX3044SRCD 440 Buy Now »
USD
0.099 0.099 0.083 0.072 0.062
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
SSL-LX3044SRC/D 30,325 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSL-LX3044SRC/D Contact ··
XS Micro
SSL-LX3044SRC/D Contact ··

Descriptions

LED RED CLEAR 3MM ROUND T/H
Digi-Key
LED; Red;600mcd;0.126In.Dia.;T3mm;150mAIf;1.8V Vf;30deg;660nm;Water C
Allied Electronics
T3x4mm LED, 660nm SPR RED CLR, 600mcd
Onlinecomponents.com
T3x4mm LED, 660nm SPR RED CLR, 600mcd
Master Electronics
Super Red 3 mm 30° Water Clear 600 mcd 1.8 V Through Hole LED - T-1
Future Electronics
LED Lamp; Bulb Size:T-1; Luminous Intensity:600µcd; Viewing Angle:30°; Forward Current:30mA; Forward Voltage:1.8V; Color:Super Red; LED Color:Super Intensity Red; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:T-1 ;RoHS Compliant: Yes
Newark
LED, RED, T-1 (3MM), 600MCD, 660NM
element14 APAC
LED Lamps 3MM SHORT LENS RED
Mouser

Technical Specifications

Number of Pins 2
Lead-Free Status Lead Free
Lens Color Clear
Peak Wavelength 660 nm
Mounting Type Through Hole
Packaging Bulk
Viewing Angle 30 °
Size-Diameter 3.2004 mm
Wavelength 660 nm
Forward Voltage 1.8 V
RoHS Compliant
Size-Height 4.8 mm
Luminous Intensity 600 mcd
Lens Type Non-Diffused
Color Red

Documents

Future Electronics
Datasheet 1 page 15 years ago
Datasheet 1 page 13 years ago
Datasheet 1 page 1 year ago
Allied Electronics
Datasheet 1 page 15 years ago
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 1 page 13 years ago

Images

Alternate Names

LUM SSL-LX3044SRC/D
LUMEX INC SSL-LX3044SRC/D
Lumex Opto/Components Inc SSL-LX3044SRC/D
LUMEX OPTO SSL-LX3044SRC/D
LUMX SSL-LX3044SRC/D
LUMEX OPTO COMPONENTS SSL-LX3044SRC/D
LUMEX ITW SSL-LX3044SRC/D
LUMEX OPTO/COMPONENTS INC (VA) SSL-LX3044SRC/D
LUMEX OPTO COMPONEN SSL-LX3044SRC/D
LUMEX OPT SSL-LX3044SRC/D
LUMEX INCORPORATED SSL-LX3044SRC/D
Lumex Opto/Comp SSL-LX3044SRC/D
LUMEX OPTO COMPONENT SSL-LX3044SRC/D
ITW Lumex SSL-LX3044SRC/D
LUMEX OPTOELECTRONICS SSL-LX3044SRC/D
Lumex (Digi-Key) SSL-LX3044SRC/D
LUMEX CORP SSL-LX3044SRC/D
LUMEX OPTOELECT SSL-LX3044SRC/D
LUMEX INCORPATED SSL-LX3044SRC/D
LUMEX OPTO/COMP INC SSL-LX3044SRC/D
LUMEX OPOTO SSL-LX3044SRC/D
LUMEX COPRORATION SSL-LX3044SRC/D

Search for other parts like SSL-LX3044 »