Analog Devices LTC6655BHMS8-2.5#PBF

V-Ref Precision 2.5V 5mA Automotive 8-Pin MSOP Tube / IC VREF SERIES 2.5V 8MSOP
Production

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage13.2 V
Max Operating Temperature125 °C
Max Output Current20 mA
Max Output Voltage2.5 V
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current5 mA
Number of Channels1
Number of Outputs1
Output Current5 mA
Output Voltage2.5 mV
Quiescent Current7 mA
Reference TypeFixed, Series
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient2 ppm/°C
Tolerance0.025 %
TopologyBoost
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6655BHMS8-2.5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet30 pages3 years ago
Datasheet26 pages9 years ago
Linear Technology
Datasheet26 pages10 years ago
Technical Drawing1 page10 years ago
Augswan
Datasheet1 page10 years ago
Upverter
Datasheet30 pages5 years ago
Arrow.cn
Datasheet26 pages5 years ago
Farnell
Datasheet24 pages11 years ago
iiiC
Datasheet22 pages14 years ago
Component Distributors Inc.
Datasheet16 pages14 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 9.184
$ 9.184
$ 9.184
Stock
309,844
232,054
232,054
Authorized Distributors
10
3
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Max Output Current
20 mA
-
-
Min Input Voltage
-
-
-
Max Input Voltage
13.2 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.025 %
0.025 %
0.025 %
Temperature Coefficient
2 ppm/°C
2 ppm/°C
2 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6655BHMS8-2.5#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC6655BHMS8-2.5#PBF provided by its distributors.

V-Ref Precision 2.5V 5mA Automotive 8-Pin MSOP Tube / IC VREF SERIES 2.5V 8MSOP
0.25ppm Noise, Low Drift Precision References
Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO8
2.5V ±0.025% 3V~13.2V 5mA Fixed MSOP-8 Voltage References ROHS
V REF, SERIES, 2.5V, 2PPM/C, 8MSOP; Topology:Series; Input Voltage Min:3V; Input Voltage Max:13.2V; Reference Voltage:2.5V; Voltage Reference Case Style:MSOP; No. of Pins:8; Temperature Coefficient:2ppm/°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Input Voltage:3V to 13.2V; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6655BHMS825PBF

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage13.2 V
Max Operating Temperature125 °C
Max Output Current20 mA
Max Output Voltage2.5 V
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current5 mA
Number of Channels1
Number of Outputs1
Output Current5 mA
Output Voltage2.5 mV
Quiescent Current7 mA
Reference TypeFixed, Series
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient2 ppm/°C
Tolerance0.025 %
TopologyBoost
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6655BHMS8-2.5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet30 pages3 years ago
Datasheet26 pages9 years ago
Linear Technology
Datasheet26 pages10 years ago
Technical Drawing1 page10 years ago
Augswan
Datasheet1 page10 years ago
Upverter
Datasheet30 pages5 years ago
Arrow.cn
Datasheet26 pages5 years ago
Farnell
Datasheet24 pages11 years ago
iiiC
Datasheet22 pages14 years ago
Component Distributors Inc.
Datasheet16 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements