Analog Devices LTC6240CS5#TRMPBF

Op Amp Single Low Noise Amplifier R-R O/P 6V Automotive 5-Pin TSOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Bandwidth18 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product18 MHz
Input Bias Current200 fA
Input Offset Voltage (Vos)40 µV
Max Operating Temperature70 °C
Max Supply Voltage6 V
Min Operating Temperature0 °C
Min Supply Voltage2.8 V
Nominal Gain Bandwidth Product18 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current2 mA
Output Current per Channel30 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Slew Rate10 V/µs
Voltage Gain124.08 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6240CS5#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
Nu Horizons
Datasheet28 pages17 years ago
Component Distributors Inc.
Datasheet28 pages17 years ago

Inventory History

3 month trend:
-10.88%

Alternate Parts

Price @ 1000
$ 1.36
$ 1.448
$ 1.448
Stock
393,028
87,891
87,891
Authorized Distributors
10
5
5
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
18 MHz
12 MHz
12 MHz
Input Offset Voltage (Vos)
40 µV
40 µV
40 µV
Power Supply Rejection Ratio (PSRR)
80 dB
78 dB
78 dB
Common Mode Rejection Ratio
80 dB
78 dB
78 dB
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
2 mA
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6240CS5#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC6240CS5#TRMPBF provided by its distributors.

Op Amp Single Low Noise Amplifier R-R O/P 6V Automotive 5-Pin TSOT-23 T/R
Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
Operational Amplifier, 1 Func, 325uV Offset-Max, CMOS, PDSO5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6240CS5TRMPBF

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Bandwidth18 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product18 MHz
Input Bias Current200 fA
Input Offset Voltage (Vos)40 µV
Max Operating Temperature70 °C
Max Supply Voltage6 V
Min Operating Temperature0 °C
Min Supply Voltage2.8 V
Nominal Gain Bandwidth Product18 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current2 mA
Output Current per Channel30 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Slew Rate10 V/µs
Voltage Gain124.08 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6240CS5#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
Nu Horizons
Datasheet28 pages17 years ago
Component Distributors Inc.
Datasheet28 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements