Analog Devices LTC6101AIMS8#TRPBF

High Voltage, High-Side Current Sense Amplifier in SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Gain Bandwidth Product200 kHz
Input Bias Current100 nA
Input Offset Voltage (Vos)150 µV
Max Operating Temperature85 °C
Max Supply Voltage60 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product200 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current375 µA
Output Current per Channel1 mA
Power Supply Rejection Ratio (PSRR)110 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6101AIMS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet22 pages6 years ago
Upverter
Datasheet22 pages12 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet20 pages16 years ago

Alternate Parts

Price @ 1000
$ 3.16
$ 2.661
$ 2.661
Stock
86,823
94,553
94,553
Authorized Distributors
3
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
60 V
60 V
60 V
Operating Supply Current
375 µA
375 µA
375 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6101AIMS8#TRPBF.

Descriptions

Descriptions of Analog Devices LTC6101AIMS8#TRPBF provided by its distributors.

High Voltage, High-Side Current Sense Amplifier in SOT-23
Operational Amplifier, 1 Func, 450uV Offset-Max, CMOS, PDSO8
SP Amp Current Sense Amp Single 60V 8-Pin MSOP T/R
Hi V, Hi-Side C Sense Amp in S
IC OPAMP CURR SENSE 200KHZ 8MSOP
Analog Circuit, 1 Func, 1 Channel, CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6101AIMS8TRPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Gain Bandwidth Product200 kHz
Input Bias Current100 nA
Input Offset Voltage (Vos)150 µV
Max Operating Temperature85 °C
Max Supply Voltage60 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product200 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current375 µA
Output Current per Channel1 mA
Power Supply Rejection Ratio (PSRR)110 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6101AIMS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet22 pages6 years ago
Upverter
Datasheet22 pages12 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet20 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements