Analog Devices LTC4412HVIS6#TRPBF

POWERPATH CONTROLLER, TSOT-23-6; Available until stocks are exhausted
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins6
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Current18 µA
PackagingTape and Reel
Schedule B8542310000
Turn-Off Delay Time13 µs
Turn-On Delay Time110 µs
Dimensions
Length2.9 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4412HVIS6#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages20 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet12 pages20 years ago
Component Distributors Inc.
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+12.97%

Alternate Parts

Price @ 1000
$ 3.26
$ 3.18
$ 3.18
Stock
483,233
466,979
466,979
Authorized Distributors
9
10
10
Case/Package
TSOT
TSOT
TSOT
Number of Pins
6
6
6
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4412HVIS6#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC4412HVIS6#TRPBF provided by its distributors.

POWERPATH CONTROLLER, TSOT-23-6; Available until stocks are exhausted
OR Controller P-channel Single Automotive 6-Pin TSOT-23 T/R
2.5V~36V SOT-23-6 Power Distribution Switches ROHS
36V, Low Loss PowerPath™ Controller in ThinSOT
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6
Dp-Power Controller Rugged Ideal Diode Controller
36V, L Loss PwrPath Cntr in SO
IC CTRLR LOWLOS PWRPATH TSOT23-6
IC OR CTRLR SRC SELECT TSOT23-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins6
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Current18 µA
PackagingTape and Reel
Schedule B8542310000
Turn-Off Delay Time13 µs
Turn-On Delay Time110 µs
Dimensions
Length2.9 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4412HVIS6#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages20 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet12 pages20 years ago
Component Distributors Inc.
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements