Analog Devices / Linear Technology LTC4354IS8#TR

LTC4354 - Negative Voltage Diode-OR Controller and Monitor

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs2
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC4354IS8#TR.

Upverter
Datasheet14 pages12 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet12 pages17 years ago

Alternate Parts

Price @ 1000
$ 4.252
$ 4.252
Stock
1
150,433
150,433
Authorized Distributors
0
8
8
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
11 V
11 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC4354IS8#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC4354IS8#TR provided by its distributors.

LTC4354 - Negative Voltage Diode-OR Controller and Monitor
IC OR CTRLR SRC SELECT 8SOIC
-48V Diode-OR Controller

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs2
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC4354IS8#TR.

Upverter
Datasheet14 pages12 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant