Analog Devices LTC4352CDD#TRPBF

MS-Hot Swap/Low Voltage Low Voltage Ideal Diode Controller with Monitoring
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins12
Technical
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Supply Voltage2.9 V
Number of Drivers1
Number of Outputs1
Operating Supply Current1.4 mA
PackagingTape and Reel
Schedule B8542390000
Turn-Off Delay Time200 ns
Turn-On Delay Time250 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4352CDD#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages13 years ago
Augswan
Datasheet1 page10 years ago
Arrow Electronics
Datasheet16 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago

Inventory History

3 month trend:
-5.79%

Alternate Parts

Price @ 1000
$ 4.104
$ 3.994
$ 3.994
Stock
140,878
116,475
116,475
Authorized Distributors
9
7
7
Case/Package
DFN
DFN EP
DFN EP
Number of Pins
12
12
12
Max Output Current
1.5 A
200 µA
200 µA
Min Input Voltage
-
-
-
Max Input Voltage
-
18 V
18 V
Min Output Voltage
-
-
-
Max Output Voltage
-
24 V
24 V
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4352CDD#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC4352CDD#TRPBF provided by its distributors.

MS-Hot Swap/Low Voltage Low Voltage Ideal Diode Controller with Monitoring
L V Ideal Diode Cntr w/ Mon in
Hot Swap Controller 1-CH 18V 12-Pin DFN EP T/R
OR Controller N-Channel Single Automotive 12-Pin DFN EP T/R
Power Supply Management Circuit, Fixed, 1 Channel, PDSO12
MOSFET DRVR 1.5A 1-OUT 12-Pin DFN EP T/R
French Electronic Distributor since 1988
DFN12 LOW VOLT IDEAL DIO CONTR
PRODUCTION (Last Updated: 2weeks ago) Tape & Reel (TR) Redundant Power Supplies Telecom Infrastructure e3 OR controller 1.5A 0.45mm 2.9V~18V 250ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDFN
Number of Pins12
Technical
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Supply Voltage2.9 V
Number of Drivers1
Number of Outputs1
Operating Supply Current1.4 mA
PackagingTape and Reel
Schedule B8542390000
Turn-Off Delay Time200 ns
Turn-On Delay Time250 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4352CDD#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages13 years ago
Augswan
Datasheet1 page10 years ago
Arrow Electronics
Datasheet16 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements