Analog Devices LTC3827IG-1#PBF

Dual Switching Controller, Current-mode, 3A, 650kHz Switching Freq-Max, CMOS, PDSO28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageG
Number of Pins28
Technical
Duty Cycle99.4 %
Max Frequency580 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs2
Output Voltage10 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3827IG-1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet32 pages15 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet32 pages15 years ago
iiiC
Datasheet32 pages15 years ago
Upverter
Datasheet36 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.2
$ 8
$ 8
Stock
104,374
103,282
103,282
Authorized Distributors
5
8
8
Case/Package
G
G
G
Number of Pins
28
28
28
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
-
580 kHz
580 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3827IG-1#PBF.

Descriptions

Descriptions of Analog Devices LTC3827IG-1#PBF provided by its distributors.

Dual Switching Controller, Current-mode, 3A, 650kHz Switching Freq-Max, CMOS, PDSO28
530kHz 4V~36V 2 Step-down type SSOP-28-208mil DC-DC Controllers ROHS
IC REG CTRLR BUCK PWM CM 28-SSOP
DC DC Cntrlr Dual-OUT Sync Step Down 4V to 36V Input 28-Pin SSOP
Low IQ, Dual, 2-Phase Synchronous Step-Down Controller

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3827IG-1PBF
  • LTC3827IG1PBF

Technical Specifications

Physical
Case/PackageG
Number of Pins28
Technical
Duty Cycle99.4 %
Max Frequency580 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs2
Output Voltage10 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3827IG-1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet32 pages15 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet32 pages15 years ago
iiiC
Datasheet32 pages15 years ago
Upverter
Datasheet36 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements