Analog Devices LTC3810EUH-5#TRPBF

LTC3810-5 - 60V Current Mode Synchronous Switching Regulator Controller
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins32
Technical
Duty Cycle99 %
Max Frequency1 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current20 A
Output Voltage60 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3810EUH-5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet38 pages13 years ago
iiiC
Datasheet38 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet36 pages15 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 6.282
$ 6.282
Stock
136,258
118,704
118,704
Authorized Distributors
3
10
10
Case/Package
QFN EP
QFN EP
QFN EP
Number of Pins
32
32
32
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3810EUH-5#TRPBF.

Descriptions

Descriptions of Analog Devices LTC3810EUH-5#TRPBF provided by its distributors.

LTC3810-5 - 60V Current Mode Synchronous Switching Regulator Controller
DC DC Cntrlr Single-OUT Sync Step Down 4.35V to 60V Input 32-Pin QFN EP T/R
IC REG CTRLR BUCK PWM CM 32-QFN
4.35V~14V 1 Step-down type QFN-32-EP(5x5) DC-DC Controllers ROHS
Switching Controller, Current-mode, 1A, CMOS, PQCC32
Ic,Smps Controller,Current-Mode,Cmos,Llcc,32Pin,Plastic
REG SW CONT 60VIP 5VOP +85-LINEAR VOLT R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3810EUH-5TRPBF
  • LTC3810EUH5#TRPBF
  • LTC3810EUH5TRPBF

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins32
Technical
Duty Cycle99 %
Max Frequency1 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current20 A
Output Voltage60 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3810EUH-5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet38 pages13 years ago
iiiC
Datasheet38 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet36 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements