Analog Devices LTC3786EMSE#PBF

DC DC Cntrlr Single-OUT Synchronous Boost Controller 4.5V to 38V Input 16-Pin MSOP EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins16
Technical
Duty Cycle100 %
Frequency900 kHz
Max Frequency850 kHz
Max Operating Temperature125 °C
Max Supply Voltage38 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Input Voltage12 V
Number of Channels1
Number of Outputs1
Output Voltage60 V
Schedule B8542390000
Switching Frequency850 kHz
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3786EMSE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet34 pages12 years ago
Technical Drawing1 page10 years ago
element14 APAC
Datasheet34 pages6 years ago
Farnell
Datasheet34 pages7 years ago
Augswan
Datasheet1 page10 years ago
element14
Datasheet32 pages13 years ago

Inventory History

3 month trend:
-18.51%

Alternate Parts

Price @ 1000
$ 4.151
$ 4.965
$ 4.965
Stock
270,047
159,928
159,928
Authorized Distributors
7
9
9
Case/Package
MSOP
SOP
SOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
850 kHz
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3786EMSE#PBF.

Descriptions

Descriptions of Analog Devices LTC3786EMSE#PBF provided by its distributors.

DC DC Cntrlr Single-OUT Synchronous Boost Controller 4.5V to 38V Input 16-Pin MSOP EP
Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PDSO16
BOOST, CNTRL, 38VIN, 1.2V, +/1%, 16MSOP; Input Voltage:12V; Supply Voltage Range:5V to 38V; Digital IC Case Style:MSOP; No. of Pins:16; Frequency:900kHz; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3786EMSE#PBF.
  • LTC3786EMSEPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins16
Technical
Duty Cycle100 %
Frequency900 kHz
Max Frequency850 kHz
Max Operating Temperature125 °C
Max Supply Voltage38 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Input Voltage12 V
Number of Channels1
Number of Outputs1
Output Voltage60 V
Schedule B8542390000
Switching Frequency850 kHz
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3786EMSE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet34 pages12 years ago
Technical Drawing1 page10 years ago
element14 APAC
Datasheet34 pages6 years ago
Farnell
Datasheet34 pages7 years ago
Augswan
Datasheet1 page10 years ago
element14
Datasheet32 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements