Analog Devices / Linear Technology LTC3717EGN

LTC3717 - Wide Operating Range, No RSENSE Step-Down Controller for DDR/QDR Memory Termination

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current20 A
Output Voltage18 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3717EGN.

Upverter
Datasheet20 pages20 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet20 pages20 years ago
iiiC
Datasheet20 pages20 years ago

Alternate Parts

Price @ 1000
$ 4.78
$ 4.78
Stock
64,566
93,864
93,864
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
2 A
2 A
Switching Frequency
-
1.5 MHz
1.5 MHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
42 V
42 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC3717EGN.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC3717EGN provided by its distributors.

LTC3717 - Wide Operating Range, No RSENSE Step-Down Controller for DDR/QDR Memory Termination
IC,SMPS CONTROLLER,CURRENT-MODE,CMOS,SSOP,16PIN,PLASTIC
IC STEP-DWN CONTRLR SYNC 16-SSOP
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current20 A
Output Voltage18 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3717EGN.

Upverter
Datasheet20 pages20 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet20 pages20 years ago
iiiC
Datasheet20 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant