Analog Devices LTC3631IMS8E#PBF

Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 0.8V to 45V 0.1A Automotive 8-Pin MSOP EP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Input Voltage45 V
Max Operating Temperature125 °C
Max Output Voltage45 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Channels1
Number of Outputs1
Output Current100 mA
Output TypeAdjustable
Output Voltage45 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency580 kHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3631IMS8E#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet22 pages10 years ago
TME
Datasheet22 pages12 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page10 years ago
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet22 pages12 years ago
iiiC
Datasheet22 pages12 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Inventory History

3 month trend:
-34.19%

Alternate Parts

Price @ 1000
$ 5.54
$ 4.75
$ 4.75
Stock
78,677
165,381
165,381
Authorized Distributors
9
13
13
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Switching Frequency
580 kHz
580 kHz
580 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
45 V
45 V
45 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
45 V
45 V
45 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3631IMS8E#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3631IMS8E#PBF provided by its distributors.

Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 0.8V to 45V 0.1A Automotive 8-Pin MSOP EP
High Efficiency, High Voltage 100mA Synchronous Step-Down Converter
Switching Regulator, Current-mode, 0.1A, CMOS, PDSO8
DC-DC converter, step down, Uin:4.5÷45V, Uout:0.8÷45V,
Hi Eff, Hi V 100mA Sync Buck C
MSOP8 HIGH EFFICIENCY 45VIN 10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Input Voltage45 V
Max Operating Temperature125 °C
Max Output Voltage45 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Channels1
Number of Outputs1
Output Current100 mA
Output TypeAdjustable
Output Voltage45 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency580 kHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3631IMS8E#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet22 pages10 years ago
TME
Datasheet22 pages12 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page10 years ago
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet22 pages12 years ago
iiiC
Datasheet22 pages12 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements