Analog Devices LTC3613EWKH#PBF

LTC3613 - 24V, 15A Monolithic Step Down Regulator with Differential Output Sensing
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins56
Technical
Max Duty Cycle100 %
Max Input Voltage24 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage5.5 V
Max Supply Voltage24 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current15 A
Output TypeAdjustable
Output Voltage5.5 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierYes
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3613EWKH#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet36 pages11 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet36 pages12 years ago
Arrow Electronics
Datasheet36 pages12 years ago

Inventory History

3 month trend:
-8.29%

Alternate Parts

Price @ 1000
$ 15.5
$ 17.81
$ 17.81
Stock
79,436
42,881
42,881
Authorized Distributors
10
10
10
Case/Package
QFN EP
QFN EP
QFN EP
Number of Pins
56
56
56
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
24 V
-
-
Min Output Voltage
600 mV
-
-
Max Output Voltage
5.5 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3613EWKH#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3613EWKH#PBF provided by its distributors.

LTC3613 - 24V, 15A Monolithic Step Down Regulator with Differential Output Sensing
Switching Regulator, Current-mode, 1100kHz Switching Freq-Max, CMOS, PQCC56
Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 56-Pin QFN EP Tube
BUCK, 24V, 15A, 0.6V TO 5.5VOUT, 56QFN
IC REG BUCK ADJUSTABLE 15A 56QFN
BUCK, 24V, 15A, 0.6V TO 5.5VOUT, 56QFN; Primary Input Voltage:24V; No. of Outputs:1; Output Current:15A; Voltage Regulator Case Style:QFN; No. of Pins:56; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Base Number:3613

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3613EWKHPBF

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins56
Technical
Max Duty Cycle100 %
Max Input Voltage24 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage5.5 V
Max Supply Voltage24 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current15 A
Output TypeAdjustable
Output Voltage5.5 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierYes
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3613EWKH#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet36 pages11 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet36 pages12 years ago
Arrow Electronics
Datasheet36 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements