📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices LTC3388EDD-1#PBF

20V/50mA High Efficiency Step-Down Regulator with <1uA Quiescent Current
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3388EDD-1#PBF.

Upverter

Datasheet20 pages15 years ago

Analog Devices

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
-3.29%

CAD Models

Download Analog Devices LTC3388EDD-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.42
$ 3.983
$ 3.983
Stock
116,704
92,050
92,050
Authorized Distributors
6
4
4
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
2.6 V
2.6 V
2.6 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3388EDD-1#PBF.

Related Parts

Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10

Descriptions

Descriptions of Analog Devices LTC3388EDD-1#PBF provided by its distributors.

20V/50mA High Efficiency Step-Down Regulator with <1uA Quiescent Current
Switching Regulator, Current-mode, 0.21A, CMOS, PDSO10
LTC3388 Tube Matte Tin (Sn) PRODUCTION (Last Updated: 1week ago) DC to DC switching regulator 2.5V 3mm 50mA -40C~125C TJ
BUCK, SYNC, 50MA, 10DFN; Primary Input Voltage:20V; No. of Outputs:1; Output Voltage:2.5V; Output Current:50mA; Voltage Regulator Case Style:DFN; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:3388; Input Voltage Max:20V; Input Voltage Min:2.7V; Output Voltage Max:2.5V; Output Voltage Min:1.2V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3388EDD-1#PBF.
  • LTC3388EDD-1-PBF
  • LTC3388EDD-1PBF
  • LTC3388EDD1PBF