Analog Devices LTC2925IGN#PBF

Processor Supervisor 4 Open Drain 24-Pin SSOP N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.9 V
Operating Supply Current1.5 mA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2925IGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet24 pages16 years ago
Augswan
Datasheet26 pages7 years ago
Linear Technology
Datasheet24 pages16 years ago
Technical Drawing1 page12 years ago

Inventory History

3 month trend:
-39.08%

Alternate Parts

Price @ 1000
$ 7.929
$ 6.263
$ 6.263
Stock
37,406
56,767
56,767
Authorized Distributors
6
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Voltages Monitored
-
-
-
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
2.9 V
2.9 V
2.9 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2925IGN#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2925IGN#PBF provided by its distributors.

Processor Supervisor 4 Open Drain 24-Pin SSOP N Tube
Multiple Power Supply Tracking Controller with Power Good Timeout
Power Management Specialized - PMIC Pwr Supply Sequence/Tracking Controller
Volt Supervisor Tracker 24-Pin SSOP N
IC,Power Control/Management,CMOS,SSOP,24PIN,PLASTIC
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO24
Mult Pwr S Track Cntr w/ Pwr G
IC PWR SUPPLY CONTROLLER 24SSOP
SSOP24 PWR SUPPLY SEQUENCE/TRA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2925IGNPBF

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.9 V
Operating Supply Current1.5 mA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2925IGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet24 pages16 years ago
Augswan
Datasheet26 pages7 years ago
Linear Technology
Datasheet24 pages16 years ago
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements